Image for HSS-L2D-801 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSS-L2D-801

DigiKey Part Number
HSS-L2D-801-ND
Manufacturer
Manufacturer Product Number
HSS-L2D-801
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnasphere Corp
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
30V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,052.23000RM2,052.23
Manufacturers Standard Package
Unit Price without VAT:RM2,052.23000
Unit Price with VAT:RM2,257.45300