
HSS-L2S-003 | |
|---|---|
DigiKey Part Number | HSS-L2S-003-ND |
Manufacturer | |
Manufacturer Product Number | HSS-L2S-003 |
Description | SEN BALL SW SPST-NC NO W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (3) NO (1) Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (3) NO (1) | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,855.33000 | RM1,855.33 |
| Unit Price without VAT: | RM1,855.33000 |
|---|---|
| Unit Price with VAT: | RM2,040.86300 |

