
MSS-106S-C18-L2 | |
|---|---|
DigiKey Part Number | MSS-106S-C18-L2-ND |
Manufacturer | |
Manufacturer Product Number | MSS-106S-C18-L2 |
Description | SENSOR BALL SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM553.49000 | RM553.49 |
| Unit Price without VAT: | RM553.49000 |
|---|---|
| Unit Price with VAT: | RM608.83900 |

