
MSS-301C-GRAY-GO | |
|---|---|
DigiKey Part Number | 735-MSS-301C-GRAY-GO-ND |
Manufacturer | |
Manufacturer Product Number | MSS-301C-GRAY-GO |
Description | SENSOR REED SWITCH WIRE LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.38000 | RM114.38 |
| 10 | RM94.46200 | RM944.62 |
| 25 | RM87.67440 | RM2,191.86 |
| 100 | RM78.88940 | RM7,888.94 |
| 250 | RM74.06696 | RM18,516.74 |
| 500 | RM70.91054 | RM35,455.27 |
| Unit Price without VAT: | RM114.38000 |
|---|---|
| Unit Price with VAT: | RM125.81800 |


