
MSS-310S-FIRE | |
|---|---|
DigiKey Part Number | 735-MSS-310S-FIRE-ND |
Manufacturer | |
Manufacturer Product Number | MSS-310S-FIRE |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM297.47000 | RM297.47 |
| Unit Price without VAT: | RM297.47000 |
|---|---|
| Unit Price with VAT: | RM327.21700 |


