
MSS-312C | |
|---|---|
DigiKey Part Number | MSS-312C-ND |
Manufacturer | |
Manufacturer Product Number | MSS-312C |
Description | SEN BALL SW SPST-NC NO W LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (2) NO (1) Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (2) NO (1) | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM310.55000 | RM310.55 |
| 10 | RM256.79700 | RM2,567.97 |
| 25 | RM239.26200 | RM5,981.55 |
| 100 | RM217.12510 | RM21,712.51 |
| Unit Price without VAT: | RM310.55000 |
|---|---|
| Unit Price with VAT: | RM341.60500 |


