cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00K6533U026

DigiKey Part Number
4616-00K6533U026-ND
Manufacturer
Manufacturer Product Number
00K6533U026
Description
KOOL MU 6533 U CORE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mu Ferrite Core U Type 2.618" (66.50mm) Length 0.788" (20.02mm) Width Diameter 1.280" (32.51mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
-
Material
Kool Mu
Diameter
-
Inductance Factor (Al)
82 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
26
Effective Length (le) mm
199.0
Effective Area (Ae) mm²
250.0
Effective Magnetic Volume (Ve) mm³
49750.0
Finish
Uncoated
Height
1.280" (32.51mm)
Length
2.618" (66.50mm)
Width
0.788" (20.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
270RM19.22419RM5,190.53
Unit Price without VAT:RM19.22419
Unit Price with VAT:RM21.14661