
0P43515EC | |
|---|---|
DigiKey Part Number | 4616-0P43515EC-ND |
Manufacturer | |
Manufacturer Product Number | 0P43515EC |
Description | FERRITE CORE E 2.907UH P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core E Type 1.346" (34.20mm) Length 0.366" (9.30mm) Width Diameter 0.555" (14.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 2.907 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 69.3 | |
Effective Area (Ae) mm² | 87.0 | |
Minimum Core Cross Section (Amin) mm² | 87.0 | |
Effective Magnetic Volume (Ve) mm³ | 5590.0 | |
Finish | Uncoated | |
Height | 0.555" (14.10mm) | |
Length | 1.346" (34.20mm) | |
Width | 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 10 | RM4.44000 | RM44.40 |
| 25 | RM3.80600 | RM95.15 |
| 50 | RM3.36720 | RM168.36 |
| 100 | RM2.96050 | RM296.05 |
| 250 | RM2.46692 | RM616.73 |
| 672 | RM2.03894 | RM1,370.17 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |

