
0R49928EC | |
|---|---|
DigiKey Part Number | 4616-0R49928EC-ND |
Manufacturer | |
Manufacturer Product Number | 0R49928EC |
Description | FERRITE CORE E 6.227UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core E Type 3.949" (100.30mm) Length 1.083" (27.50mm) Width Diameter 2.339" (59.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Inductance Factor (Al) | 6.227 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 274.0 | |
Effective Area (Ae) mm² | 738.0 | |
Minimum Core Cross Section (Amin) mm² | 692.0 | |
Effective Magnetic Volume (Ve) mm³ | 202000.0 | |
Finish | Uncoated | |
Height | 2.339" (59.40mm) | |
Length | 3.949" (100.30mm) | |
Width | 1.083" (27.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM135.61000 | RM135.61 |
| 16 | RM79.07563 | RM1,265.21 |
| 32 | RM74.07188 | RM2,370.30 |
| Unit Price without VAT: | RM135.61000 |
|---|---|
| Unit Price with VAT: | RM149.17100 |

