Case Black Split Sides 3.504" L x 2.441" W (89.00mm x 62.00mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBM-011

DigiKey Part Number
JBM-011-ND
Manufacturer
Manufacturer Product Number
JBM-011
Description
CASE BLACK 3.504" L X 2.441" W
Customer Reference
Detailed Description
Case Black Split Sides 3.504" L x 2.441" W (89.00mm x 62.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi B+, 2B, 3B
Size / Dimension
3.504" L x 2.441" W (89.00mm x 62.00mm)
Height
1.575" (40.00mm)
Area (L x W)
8.60in² (55.5cm²)
Design
Split Sides
Material
-
Color
Black
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM80.64220RM4,032.11
Unit Price without VAT:RM80.64220
Unit Price with VAT:RM88.70642