Case Black Split Sides 2.717" L x 1.496" W (69.00mm x 38.00mm) X 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBM-012

DigiKey Part Number
JBM-012-ND
Manufacturer
Manufacturer Product Number
JBM-012
Description
CASE BLACK 2.717" L X 1.496" W
Customer Reference
Detailed Description
Case Black Split Sides 2.717" L x 1.496" W (69.00mm x 38.00mm) X 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi Zero
Size / Dimension
2.717" L x 1.496" W (69.00mm x 38.00mm)
Height
1.378" (35.00mm)
Area (L x W)
4.03in² (26.0cm²)
Design
Split Sides
Material
-
Color
Black
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM70.94440RM3,547.22
Unit Price without VAT:RM70.94440
Unit Price with VAT:RM78.03884