Image for JBM-026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBM-026

DigiKey Part Number
1910-1073-ND
Manufacturer
Manufacturer Product Number
JBM-026
Description
CASE RED 3.504" L X 2.441" W
Customer Reference
Detailed Description
Case Red Split Sides 3.504" L x 2.441" W (89.00mm x 62.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi B+, 2B, 3B
Size / Dimension
3.504" L x 2.441" W (89.00mm x 62.00mm)
Height
1.575" (40.00mm)
Area (L x W)
8.60in² (55.5cm²)
Design
Split Sides
Material
-
Color
Red
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM118.06000RM118.06
5RM100.93000RM504.65
10RM94.34000RM943.40
25RM86.27880RM2,156.97
Manufacturers Standard Package
Unit Price without VAT:RM118.06000
Unit Price with VAT:RM129.86600