
PIS-0453 | |
|---|---|
DigiKey Part Number | PIS-0453-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0453 |
Description | MAX2PLAY / JUSTBOOM 16GB MICROSD |
Customer Reference | |
Detailed Description | Preloaded 1 Year Raspberry Pi Max2Play SD/microSD/MMC Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Preloaded | |
Applications | Max2Play | |
Edition | Premium | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Raspberry Pi | |
Media Delivery Type | SD/microSD/MMC Card | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM121.30660 | RM6,065.33 |
| Unit Price without VAT: | RM121.30660 |
|---|---|
| Unit Price with VAT: | RM133.43726 |

