
PIS-0556 | |
|---|---|
DigiKey Part Number | 1910-1076-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0556 |
Description | CASE PLAS WHITE 3.504"LX2.559"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Orange, White Hand Held 3.504" L x 2.559" W (89.00mm x 65.00mm) X 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 3.504" L x 2.559" W (89.00mm x 65.00mm) | |
Height | 1.102" (28.00mm) | |
Area (L x W) | 8.98in² (57.9cm²) | |
Design | Hand Held | |
Material | Plastic, Non Specified | |
Color | Orange, White | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM71.05900 | RM3,552.95 |
| Unit Price without VAT: | RM71.05900 |
|---|---|
| Unit Price with VAT: | RM78.16490 |

