


PIS-0911 | |
|---|---|
DigiKey Part Number | PIS-0911-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0911 |
Description | SNESPI CASE FOR RASPBERRY PI 3 ( |
Customer Reference | |
Detailed Description | Case Gray Split Sides X 1.457" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Height | 1.457" (37.00mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Split Sides | |
Material | - | |
Color | Gray | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM139.44000 | RM139.44 |
| 5 | RM119.21600 | RM596.08 |
| 10 | RM111.42700 | RM1,114.27 |
| Unit Price without VAT: | RM139.44000 |
|---|---|
| Unit Price with VAT: | RM153.38400 |

