
PIS-1285 | |
|---|---|
DigiKey Part Number | 1910-PIS-1285-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1285 |
Description | OCTOPUS PIR SENSOR BRICK |
Customer Reference | |
Detailed Description | AM412 Motion Sensor Octopus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Octopus | |
Type | Sensor | |
Function | Motion | |
Utilized IC / Part | AM412 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM25.49184 | RM3,186.48 |
| Unit Price without VAT: | RM25.49184 |
|---|---|
| Unit Price with VAT: | RM28.04102 |

