
MBH24002-15P/2.6 | |
|---|---|
DigiKey Part Number | 4573-MBH24002-15P/2.6-ND |
Manufacturer | |
Manufacturer Product Number | MBH24002-15P/2.6 |
Description | AL HEAT SINK 24X24X15MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Pin Fins | |
Length | 0.945" (24.00mm) | |
Width | 0.945" (24.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.69000 | RM9.69 |
| 10 | RM8.59300 | RM85.93 |
| 25 | RM8.18400 | RM204.60 |
| 90 | RM7.64578 | RM688.12 |
| 180 | RM7.36956 | RM1,326.52 |
| 270 | RM7.21252 | RM1,947.38 |
| 540 | RM6.95141 | RM3,753.76 |
| 1,080 | RM6.69960 | RM7,235.57 |
| 5,040 | RM6.17117 | RM31,102.70 |
| Unit Price without VAT: | RM9.69000 |
|---|---|
| Unit Price with VAT: | RM10.65900 |


