
MBH45001-13LF/2.0 | |
|---|---|
DigiKey Part Number | 4573-MBH45001-13LF/2.0-ND |
Manufacturer | |
Manufacturer Product Number | MBH45001-13LF/2.0 |
Description | AL HEAT SINK 45X45X13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.461" (11.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.22000 | RM17.22 |
| 10 | RM15.22400 | RM152.24 |
| 32 | RM14.31219 | RM457.99 |
| 64 | RM13.79438 | RM882.84 |
| 128 | RM13.29563 | RM1,701.84 |
| 256 | RM12.81453 | RM3,280.52 |
| 512 | RM12.35043 | RM6,323.42 |
| 1,024 | RM11.90265 | RM12,188.31 |
| Unit Price without VAT: | RM17.22000 |
|---|---|
| Unit Price with VAT: | RM18.94200 |

