
FL1P-12NJ-1-G24V | |
|---|---|
DigiKey Part Number | 458-1892-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12NJ-1-G24V |
Description | LED PNL IND GREEN 11.60MM SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 20mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 11.60mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.61000 | RM17.61 |
| 35 | RM11.37657 | RM398.18 |
| 105 | RM10.27476 | RM1,078.85 |
| 525 | RM9.10057 | RM4,777.80 |
| 1,015 | RM8.73593 | RM8,866.97 |
| 2,030 | RM8.41025 | RM17,072.81 |
| Unit Price without VAT: | RM17.61000 |
|---|---|
| Unit Price with VAT: | RM19.37100 |


