



PK-21N30WQ | |
|---|---|
DigiKey Part Number | 458-1212-ND |
Manufacturer | |
Manufacturer Product Number | PK-21N30WQ |
Description | BUZZER PIEZO 12V 24MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3kHz 80dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 1.5 ~ 30V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.55000 | RM19.55 |
| 10 | RM15.39600 | RM153.96 |
| 25 | RM14.03280 | RM350.82 |
| 50 | RM13.09480 | RM654.74 |
| 100 | RM12.22840 | RM1,222.84 |
| 250 | RM11.18464 | RM2,796.16 |
| 500 | RM10.46490 | RM5,232.45 |
| 1,000 | RM10.20897 | RM10,208.97 |
| Unit Price without VAT: | RM19.55000 |
|---|---|
| Unit Price with VAT: | RM21.50500 |


