
PK-27H25PQ | |
|---|---|
DigiKey Part Number | 458-1345-ND |
Manufacturer | |
Manufacturer Product Number | PK-27H25PQ |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 18mA 2.5kHz 100dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.5kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 30cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.10000 | RM30.10 |
| 10 | RM23.08800 | RM230.88 |
| 25 | RM20.87240 | RM521.81 |
| 50 | RM19.37060 | RM968.53 |
| 100 | RM17.99990 | RM1,799.99 |
| 250 | RM16.36756 | RM4,091.89 |
| 500 | RM15.25394 | RM7,626.97 |
| 1,000 | RM14.54601 | RM14,546.01 |
| Unit Price without VAT: | RM30.10000 |
|---|---|
| Unit Price with VAT: | RM33.11000 |

