Photodiode 950nm 100ns TO-5 Variant, 2 Leads, Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD5032M8

DigiKey Part Number
1125-MTD5032M8-ND
Manufacturer
Manufacturer Product Number
MTD5032M8
Description
950NM TO-46 METAL CAN DRIP LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 100ns TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Dark (Typ)
10nA
Active Area
-
Viewing Angle
-
Operating Temperature
-25°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
10RM44.83700RM448.37
Manufacturers Standard Package
Unit Price without VAT:RM44.83700
Unit Price with VAT:RM49.32070