Visible Emitter 620nm 2.2V 50mA 10° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3061NK1-UO

DigiKey Part Number
1125-1387-ND
Manufacturer
Manufacturer Product Number
MTE3061NK1-UO
Description
EMITTER VISIBLE 620NM TO18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 620nm 2.2V 50mA 10° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
620nm
Voltage - Forward (Vf) (Typ)
2.2V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM33.57000RM33.57
10RM25.59800RM255.98
100RM20.92460RM2,092.46
500RM18.88796RM9,443.98
1,000RM18.22672RM18,226.72
2,000RM17.66789RM35,335.78
Manufacturers Standard Package
Unit Price without VAT:RM33.57000
Unit Price with VAT:RM36.92700