Visible Emitter 635nm 2V 50mA 36° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5063C5-UR

DigiKey Part Number
1125-1230-ND
Manufacturer
Manufacturer Product Number
MTE5063C5-UR
Description
EMITTER VISIBLE 635NM 50MA RAD
Customer Reference
Detailed Description
Visible Emitter 635nm 2V 50mA 36° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
635nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
36°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.