Visible Emitter 770nm 1.7V 500mA 90° TO-51-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5077T-WRC

DigiKey Part Number
1125-1514-ND
Manufacturer
Manufacturer Product Number
MTE5077T-WRC
Description
TO-5 METAL CAN FLAT LENS (2 PIN)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 770nm 1.7V 500mA 90° TO-51-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
770nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-51-2 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM95.62000RM95.62
10RM76.49500RM764.95
100RM65.41350RM6,541.35
500RM60.61138RM30,305.69
Manufacturers Standard Package
Unit Price without VAT:RM95.62000
Unit Price with VAT:RM105.18200