Infrared (IR) Emitter 750nm 1.9V 80mA 16° TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS3074BW

DigiKey Part Number
1125-MTPS3074BW-ND
Manufacturer
Manufacturer Product Number
MTPS3074BW
Description
750NM TO-46 METAL CAN FLAT/BALL
Customer Reference
Detailed Description
Infrared (IR) Emitter 750nm 1.9V 80mA 16° TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
80mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
750nm
Voltage - Forward (Vf) (Typ)
1.9V
Viewing Angle
16°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.