RF Shield Cover 0.307" (7.80mm) X 0.441" (11.20mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS108-10C-NS

DigiKey Part Number
2333-MS108-10C-NS-ND
Manufacturer
Manufacturer Product Number
MS108-10C-NS
Description
RF SHIELD 0.307X0.441" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.307" (7.80mm) X 0.441" (11.20mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS108-10C-NS Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.079" (2.00mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
0.441" (11.20mm)
Series
Width - Overall
0.307" (7.80mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Snap Fit
Type
Cover
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,318
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM3.61700RM36.17
25RM3.27320RM81.83
168RM2.78685RM468.19
336RM2.66524RM895.52
504RM2.60431RM1,312.57
1,008RM2.51492RM2,535.04
2,520RM2.42060RM6,099.91
5,040RM2.36375RM11,913.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000