
MS323-20S | |
|---|---|
DigiKey Part Number | 2333-MS323-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS323-20S |
Description | RF SHIELD 0.937"X1.272" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.937" (23.80mm) X 1.272" (32.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS323-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.185" (4.70mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.22000 | RM9.22 |
| 10 | RM5.78000 | RM57.80 |
| 49 | RM4.34041 | RM212.68 |
| 98 | RM3.87367 | RM379.62 |
| 245 | RM3.37069 | RM825.82 |
| 441 | RM3.10492 | RM1,369.27 |
| 980 | RM2.80222 | RM2,746.18 |
| 2,401 | RM2.52856 | RM6,071.07 |
| 4,900 | RM2.41325 | RM11,824.93 |
| Unit Price without VAT: | RM9.22000 |
|---|---|
| Unit Price with VAT: | RM10.14200 |

