
MS326-10C | |
|---|---|
DigiKey Part Number | 2333-MS326-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS326-10C |
Description | RF SHIELD 0.803X1.299" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.803" (20.40mm) X 1.299" (33.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS326-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 1.299" (33.00mm) | |
Width - Overall | 0.803" (20.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | RM2.41817 | RM2,437.52 |
| Unit Price without VAT: | RM2.41817 |
|---|---|
| Unit Price with VAT: | RM2.65999 |


