
MS548-10F | |
|---|---|
DigiKey Part Number | 2333-MS548-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS548-10F |
Description | RF SHIELD 1.606"X2.157" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.606" (40.80mm) X 2.157" (54.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS548-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.433" (11.00mm) | |
Length - Overall | 2.157" (54.80mm) | |
Width - Overall | 1.606" (40.80mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.90000 | RM16.90 |
| 16 | RM10.07188 | RM161.15 |
| 32 | RM8.99563 | RM287.86 |
| 80 | RM7.83563 | RM626.85 |
| 240 | RM6.75908 | RM1,622.18 |
| 448 | RM6.26953 | RM2,808.75 |
| 960 | RM5.76857 | RM5,537.83 |
| 2,400 | RM5.66375 | RM13,593.00 |
| Unit Price without VAT: | RM16.90000 |
|---|---|
| Unit Price with VAT: | RM18.59000 |


