
10061 | |
|---|---|
DigiKey Part Number | 10061-ND |
Manufacturer | |
Manufacturer Product Number | 10061 |
Description | SHRINK TUBING THIN WALL, MINIPAK |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Red, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Values | 39 pcs - Assorted of 9 values | |
Diameter | 3/16" ~ 1" | |
Color | Black, Blue, Red, Yellow | |
Shrinkage Ratio | 2 to 1 |

