
11863 | |
|---|---|
DigiKey Part Number | MA11863-ND |
Manufacturer | |
Manufacturer Product Number | 11863 |
Description | CONN 20-18AWG RED BUTT 50PK |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-20 AWG Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red |

