Cordset 230V Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35259

DigiKey Part Number
MA35259-ND
Manufacturer
Manufacturer Product Number
35259
Description
CORDSET KIT, 230V, EUROPEAN, WIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cordset 230V Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Cordset
Temperature Range
-
Voltage
230V
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
3-Wire Grounded
Approval Agency Marking
-
Approved Countries
Europe
Nozzle Opening
-
Air Flow
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM202.12000RM202.12
Manufacturers Standard Package
Unit Price without VAT:RM202.12000
Unit Price with VAT:RM222.33200