
35260 | |
|---|---|
DigiKey Part Number | MA35260-ND |
Manufacturer | |
Manufacturer Product Number | 35260 |
Description | ATTACHMENT 2" SPREADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Spreader | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | PH-1000, PH-1100, PH-1200 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Flat - 1.97" (50.00mm) | |
Air Flow | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.90000 | RM66.90 |
| Unit Price without VAT: | RM66.90000 |
|---|---|
| Unit Price with VAT: | RM73.59000 |

