
35266 | |
|---|---|
DigiKey Part Number | MA35266-ND |
Manufacturer | |
Manufacturer Product Number | 35266 |
Description | ATTACHMENT 1-1/2" ANGLE SLIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Welding Tip Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Welding Tip | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | PH-1300, PH-1400, PH-1400WK, PH-1500 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Flat - 1.57" (40.0mm) | |
Air Flow | - | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.59000 | RM71.59 |
| Unit Price without VAT: | RM71.59000 |
|---|---|
| Unit Price with VAT: | RM78.74900 |

