Heating Element 120V 300°F (149°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heating Element 120V 300°F (149°C)
What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics

815

DigiKey Part Number
MA815-ND
Manufacturer
Manufacturer Product Number
815
Description
REPL HEATING ELEMENT FOR AH-301
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heating Element 120V 300°F (149°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Heating Element
Temperature Range
300°F (149°C)
Voltage
120V
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
AH-301
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM145.78000RM145.78
Manufacturers Standard Package
Unit Price without VAT:RM145.78000
Unit Price with VAT:RM160.35800