
VT-750C-MC | |
|---|---|
DigiKey Part Number | MA1063-ND |
Manufacturer | |
Manufacturer Product Number | VT-750C-MC |
Description | VARITEMP HEAT GUN W/MC SWITCH, 1 |
Customer Reference | |
Detailed Description | Heat Gun 120V 1000°F (538°C) 1740W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 1000°F (538°C) | |
Voltage | 120V | |
Current | 14.5 A | |
Power - Rated | 1740W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element, Variable Temperature Control | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | Circular - 1.20" (30.48mm) | |
Air Flow | 23.0 CFM | |
Color | Red |

