VT-750CK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Master Appliance Co
In Stock: 10
Unit Price: RM1,272.46000
Datasheet
Heat Gun Kit 120V 1000°F (538°C) 1740W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT-750CK

DigiKey Part Number
VT-750CK-ND
Manufacturer
Manufacturer Product Number
VT-750CK
Description
VARTMP HEAT GUN 3 ATCHMNTS&CASE
Customer Reference
Detailed Description
Heat Gun Kit 120V 1000°F (538°C) 1740W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
1000°F (538°C)
Voltage
120V
Current
14.5 A
Power - Rated
1740W
Includes
Heat Gun, Case, 3 Nozzles
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element, Variable Temperature Control
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Nozzle Opening
Circular - 1.20" (30.48mm)
Air Flow
23.0 CFM
Color
Red
Weight
10 lbs (4.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes