VT-752C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Master Appliance Co
In Stock: 1
Unit Price: RM1,070.97000
Datasheet
Heat Gun 220/240V 750°F (399°C) 1680W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT-752C

DigiKey Part Number
VT-752C-ND
Manufacturer
Manufacturer Product Number
VT-752C
Description
VARITEMP HEAT GUN, 750F MAX, 220
Customer Reference
Detailed Description
Heat Gun 220/240V 750°F (399°C) 1680W Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
750°F (399°C)
Voltage
220/240V
Current
7 A
Power - Rated
1680W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element, Variable Temperature Control
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Circular - 1.20" (30.48mm)
Air Flow
23.0 CFM
Color
Red
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes