Heat Gun Kit 220V 100°F ~ 1200°F (38°C ~ 649°C) 1980W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT-752D-04-K

DigiKey Part Number
133-VT-752D-04-K-ND
Manufacturer
Manufacturer Product Number
VT-752D-04-K
Description
HEAT GUN KIT 1200F 230V UK PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Gun Kit 220V 100°F ~ 1200°F (38°C ~ 649°C) 1980W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
100°F ~ 1200°F (38°C ~ 649°C)
Voltage
220V
Current
9 A
Power - Rated
1980W
Includes
Heat Gun, Reducer Attachment, Shrink Tubing Reflector, Spreader Attachments
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element
Approval Agency Marking
cULus
Approved Countries
-
Nozzle Opening
Circular - 1.50" (38.10mm)
Air Flow
27.0 CFM
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,277.03000RM1,277.03
Manufacturers Standard Package
Unit Price without VAT:RM1,277.03000
Unit Price with VAT:RM1,404.73300