
GLK24064R-25-1U-TCI-VPT | |
|---|---|
DigiKey Part Number | GLK24064R-25-1U-TCI-VPT-ND |
Manufacturer | |
Manufacturer Product Number | GLK24064R-25-1U-TCI-VPT |
Description | GRAPHIC DISPLAY TFT RGB - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, RS-232, TTL 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 93.57mm W x 24.93mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 64 | |
Interface | I2C, RS-232, TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.36mm W x 0.36mm H | |
Dot Pitch | 0.39mm W x 0.39mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM588.24000 | RM588.24 |
| Unit Price without VAT: | RM588.24000 |
|---|---|
| Unit Price with VAT: | RM647.06400 |

