
LK202-25-GW-E | |
|---|---|
DigiKey Part Number | LK202-25-GW-E-ND |
Manufacturer | |
Manufacturer Product Number | LK202-25-GW-E |
Description | LCD MOD 40DIG 20X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - White I2C, RS-232, TTL 116.00mm x 37.00mm x 28.69mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Color | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 28.69mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM240.58000 | RM240.58 |
| Unit Price without VAT: | RM240.58000 |
|---|---|
| Unit Price with VAT: | RM264.63800 |



