
LK204-7T-1U-WB | |
|---|---|
DigiKey Part Number | 635-1053-ND |
Manufacturer | |
Manufacturer Product Number | LK204-7T-1U-WB |
Description | LCD MOD 80DIG 20X4 TRANSMIS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Blue I2C, RS-232, TTL 144.00mm x 38.00mm x 34.30mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Color | |
Display Mode | Transmissive | |
Character Size | 5.15mm H x 3.20mm W | |
Outline L x W x H | 144.00mm x 38.00mm x 34.30mm | |
Viewing Area | 82.00mm L x 28.40mm W | |
Backlight | LED - Blue | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM295.42000 | RM295.42 |
| 50 | RM243.68900 | RM12,184.45 |
| Unit Price without VAT: | RM295.42000 |
|---|---|
| Unit Price with VAT: | RM324.96200 |

