Vacuum Fluorescent Display (VFD) 20 x 2 Character 4.75V ~ 5.25V Serial 116.00mm x 37.00mm x 29.48mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VK202-25-E

DigiKey Part Number
VK202-25-E-ND
Manufacturer
Manufacturer Product Number
VK202-25-E
Description
VFD ALPHA/NUM DISPLAY 20X2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 2 Character 4.75V ~ 5.25V Serial 116.00mm x 37.00mm x 29.48mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Bulk
Part Status
Active
Outline L x W x H
116.00mm x 37.00mm x 29.48mm
Viewing Area
89.75mm L x 11.50mm W
Display Format
20 x 2
Display Type
Character
Format
5 x 7 Dots
Voltage - Supply
4.75V ~ 5.25V
Character Size
4.70mm H x 2.40mm W
Number of Dots
-
Interface
Serial
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM662.06780RM66,206.78
Unit Price without VAT:RM662.06780
Unit Price with VAT:RM728.27458