150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS453215A151

DigiKey Part Number
5262-BCMS453215A151TR-ND - Tape & Reel (TR)
5262-BCMS453215A151CT-ND - Cut Tape (CT)
5262-BCMS453215A151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS453215A151
Description
FERRITE BEAD 150 OHM 1812 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,707
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.98100RM9.81
25RM0.84960RM21.24
50RM0.75880RM37.94
100RM0.67530RM67.53
250RM0.57492RM143.73
500RM0.50542RM252.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.44085RM440.85
2,000RM0.38071RM761.42
3,000RM0.36687RM1,100.61
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800