
EBMS100505H100 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505H100TR-ND - Tape & Reel (TR) 5262-EBMS100505H100CT-ND - Cut Tape (CT) 5262-EBMS100505H100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505H100 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.14960 | RM3.74 |
| 50 | RM0.13400 | RM6.70 |
| 100 | RM0.12020 | RM12.02 |
| 250 | RM0.10384 | RM25.96 |
| 500 | RM0.09266 | RM46.33 |
| 1,000 | RM0.08227 | RM82.27 |
| 5,000 | RM0.06099 | RM304.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05290 | RM529.00 |
| 20,000 | RM0.04802 | RM960.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

