
EBMS160808A101 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A101TR-ND - Tape & Reel (TR) 5262-EBMS160808A101CT-ND - Cut Tape (CT) 5262-EBMS160808A101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A101 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.19400 | RM1.94 |
| 25 | RM0.16840 | RM4.21 |
| 50 | RM0.15160 | RM7.58 |
| 100 | RM0.13610 | RM13.61 |
| 250 | RM0.11732 | RM29.33 |
| 500 | RM0.10458 | RM52.29 |
| 1,000 | RM0.09282 | RM92.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07185 | RM287.40 |
| 8,000 | RM0.06246 | RM499.68 |
| 12,000 | RM0.05726 | RM687.12 |
| 20,000 | RM0.05478 | RM1,095.60 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |


