
EBMS160808A301 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A301TR-ND - Tape & Reel (TR) 5262-EBMS160808A301CT-ND - Cut Tape (CT) 5262-EBMS160808A301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A301 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.22100 | RM2.21 |
| 25 | RM0.19440 | RM4.86 |
| 50 | RM0.17460 | RM8.73 |
| 100 | RM0.15640 | RM15.64 |
| 250 | RM0.13476 | RM33.69 |
| 500 | RM0.12008 | RM60.04 |
| 1,000 | RM0.10645 | RM106.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08209 | RM328.36 |
| 8,000 | RM0.07118 | RM569.44 |
| 12,000 | RM0.06516 | RM781.92 |
| 20,000 | RM0.06162 | RM1,232.40 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

