Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9910EXK+T

DigiKey Part Number
MAX9910EXK+TTR-ND - Tape & Reel (TR)
MAX9910EXK+TCT-ND - Cut Tape (CT)
MAX9910EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9910EXK+T
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9910EXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
4µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,692
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.37000RM7.37
10RM5.41400RM54.14
25RM4.92640RM123.16
100RM4.39150RM439.15
250RM4.13668RM1,034.17
500RM3.98302RM1,991.51
1,000RM3.85659RM3,856.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.72302RM9,307.55
5,000RM3.64253RM18,212.65
7,500RM3.60224RM27,016.80
Manufacturers Standard Package
Unit Price without VAT:RM7.37000
Unit Price with VAT:RM8.10700