
SP213EHCA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP213EHCA-L/TR-ND - Tape & Reel (TR) 1016-SP213EHCA-L/TRCT-ND - Cut Tape (CT) 1016-SP213EHCA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP213EHCA-L/TR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP213EHCA-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 480Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.45200 | RM44.52 |
| 25 | RM4.04240 | RM101.06 |
| 100 | RM3.59170 | RM359.17 |
| 250 | RM3.37660 | RM844.15 |
| 500 | RM3.24688 | RM1,623.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.08662 | RM4,629.93 |
| 3,000 | RM3.00819 | RM9,024.57 |
| 4,500 | RM2.96890 | RM13,360.05 |
| 7,500 | RM2.92539 | RM21,940.43 |
| 10,500 | RM2.89997 | RM30,449.69 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

